Part Details for TCA0372DP1 by Motorola Mobility LLC
Overview of TCA0372DP1 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for TCA0372DP1
TCA0372DP1 CAD Models
TCA0372DP1 Part Data Attributes
|
TCA0372DP1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TCA0372DP1
Motorola Mobility LLC
DUAL OP-AMP, 20000uV OFFSET-MAX, 0.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 1.4 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 30000 | |
Width | 7.62 mm |
Alternate Parts for TCA0372DP1
This table gives cross-reference parts and alternative options found for TCA0372DP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0372DP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA0372BDWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372DP1 vs TCA0372BDWR2 |
TCA0372BDWR2G | Operational Amplifier, 1 A, Dual ID = 8.0 mA, SO-16 WB, 1000-REEL | onsemi | TCA0372DP1 vs TCA0372BDWR2G |
TCA0372DWR2 | Operational Amplifier, 1 A, Dual, SO-16 WB, 1000-REEL | onsemi | TCA0372DP1 vs TCA0372DWR2 |
TCA0372DM2EL | Operational Amplifier, 1 A, Dual, SOEIAJ-16, 2000-REEL | onsemi | TCA0372DP1 vs TCA0372DM2EL |
TCA0372DP1G | Operational Amplifier, 1 A, Dual ID = 5.0 mA, 8 LEAD PDIP, 50-TUBE | onsemi | TCA0372DP1 vs TCA0372DP1G |
TCA0372DWG | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 47-TUBE | onsemi | TCA0372DP1 vs TCA0372DWG |
TCA0372BDP1 | DUAL OP-AMP, 20000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | TCA0372DP1 vs TCA0372BDP1 |
TCA0372DM2ELG | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SOEIAJ-16, 2000-REEL | onsemi | TCA0372DP1 vs TCA0372DM2ELG |
TCA0372DWR2G | Operational Amplifier, 1 A, Dual ID = 5.0 mA, SO-16 WB, 1000-REEL | onsemi | TCA0372DP1 vs TCA0372DWR2G |
TCA0372DP1 | Operational Amplifier, 1 A, Dual, 8 LEAD PDIP, 50-TUBE | onsemi | TCA0372DP1 vs TCA0372DP1 |