Part Details for TCA1E335M8R by Kyocera AVX Components
Overview of TCA1E335M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA1E335M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCA1E335M8RCT-ND
|
DigiKey | A- CASE / 335- CAP CODE / MN02 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1184 / $0.6000 | Buy Now |
DISTI #
755-TCA1E335M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TC MN02 NAVY RoHS: Compliant | 0 |
|
$0.1160 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1138 | Buy Now |
Part Details for TCA1E335M8R
TCA1E335M8R CAD Models
TCA1E335M8R Part Data Attributes
|
TCA1E335M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCA1E335M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCA1E335M8R
This table gives cross-reference parts and alternative options found for TCA1E335M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA1E335M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335M025LRSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025LRSB0723 |
TBJA335M025CWSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025CWSC0900 |
TBJA335M025CSSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025CSSC0924 |
TBJA335M025CWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025CWLC0000 |
TBJA335M025CWSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025CWSB0800 |
TBJA335M025LWLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025LWLC0823 |
TBJA335M025CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025CBLB0023 |
TBJA335M025LSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025LSLB0823 |
TBJA335M025CWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025CWSZ0924 |
TBJA335M025CSLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Kyocera AVX Components | TCA1E335M8R vs TBJA335M025CSLB0000 |