-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1044VDDFRQ1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 TSOT23-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3853 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
595-TCAN1044VDDFRQ1
|
Mouser Electronics | CAN Interface IC Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 7756 |
|
$0.5420 / $1.4000 | Buy Now |
DISTI #
TCAN1044VDDFRQ1
|
TME | IC: interface, transceiver, 8Mbps, 4.5÷5.5VDC, SOT23-THN-8 Min Qty: 1 | 0 |
|
$0.5850 / $1.4010 | RFQ |
|
Ameya Holding Limited | 23880 |
|
RFQ | ||
|
Win Source Electronics | IC TRANSCEIVER 1/1 SOT23-8 | 32555 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1044VDDFRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1044VDDFRQ1
Texas Instruments
Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP8,.11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-21 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TCAN1044VDDFRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1044VDDFRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1044VDRBRQ1 | Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 125 | Texas Instruments | TCAN1044VDDFRQ1 vs TCAN1044VDRBRQ1 |
PTCAN1044DDFRQ1 | Automotive high-speed CAN transceiver 8-SOT-23-THIN -40 to 125 | Texas Instruments | TCAN1044VDDFRQ1 vs PTCAN1044DDFRQ1 |
PTCAN1144DQ1 | Automotive enhanced CAN FD and high speed CAN transceiver with Watchdog, LIMP, and bus diagnostics 14-SOIC -40 to 150 | Texas Instruments | TCAN1044VDDFRQ1 vs PTCAN1144DQ1 |
TCAN1044AVDDFRQ1 | Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40 to 150 | Texas Instruments | TCAN1044VDDFRQ1 vs TCAN1044AVDDFRQ1 |
MCZ33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Freescale Semiconductor | TCAN1044VDDFRQ1 vs MCZ33897EFR2 |
TCAN1044AVDRBRQ1 | Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SON -40 to 150 | Texas Instruments | TCAN1044VDDFRQ1 vs TCAN1044AVDRBRQ1 |
TD531SCANFD | 1-Trnsvr, MODULE-9 | MORNSUN | TCAN1044VDDFRQ1 vs TD531SCANFD |
NCV7344D13R2G | CAN FD Transceiver, High Speed, Low Power with VIO pin, long filter time, 3000-REEL, Automotive Qualified | onsemi | TCAN1044VDDFRQ1 vs NCV7344D13R2G |
TCAN1144DYYRQ1 | Automotive enhanced CAN FD and high speed CAN transceiver with Watchdog, LIMP, and bus diagnostics 14-SOT-23-THIN -40 to 150 | Texas Instruments | TCAN1044VDDFRQ1 vs TCAN1144DYYRQ1 |
MCZ33897TEF | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | TCAN1044VDDFRQ1 vs MCZ33897TEF |