Part Details for TCBAV20WS by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCBAV20WS by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCBAV20WS
TCBAV20WS CAD Models
TCBAV20WS Part Data Attributes
|
TCBAV20WS
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCBAV20WS
Tak Cheong Electronics (Holdings) Co Ltd
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for TCBAV20WS
This table gives cross-reference parts and alternative options found for TCBAV20WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBAV20WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21-TH-WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Willas Electronic Corp | TCBAV20WS vs BAS21-TH-WS |
BAV21W-GRHG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | TCBAV20WS vs BAV21W-GRHG |
BAS21-B0R5G | 0.2A, 250V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | TCBAV20WS vs BAS21-B0R5G |
934059307115 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon | Nexperia | TCBAV20WS vs 934059307115 |
BAV21W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | TCBAV20WS vs BAV21W |
BAS21W | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Formosa Microsemi Co Ltd | TCBAV20WS vs BAS21W |
BAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | TCBAV20WS vs BAV21WS |
BAV21W-G-N0RH | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | Taiwan Semiconductor | TCBAV20WS vs BAV21W-G-N0RH |
BAS21T-T1-LF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | TCBAV20WS vs BAS21T-T1-LF |
TCBAV21WS | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | TCBAV20WS vs TCBAV21WS |