-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monitor TEE DC Block, 10MHz Min, 10000MHz Max, 1.6dB Insertion Loss-Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCBT-14R+ by Mini-Circuits is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-TCBT-14R+CT-ND
|
DigiKey | BIAS TEE SMT, 10 MHZ - 10 GHZ, 5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3482 In Stock |
|
$7.0700 / $21.0400 | Buy Now |
|
DISTI #
139-TCBT-14R
|
Mouser Electronics | Signal Conditioning BIAS TEE / SURF MT / RoHS RoHS: Compliant | 198 |
|
$7.0700 / $21.0400 | Buy Now |
|
|
Win Source Electronics | BIAS TEE SMT, 10 MHZ - 10 GHZ, 5 | 8720 |
|
$6.5000 / $9.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TCBT-14R+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCBT-14R+
Mini-Circuits
Monitor TEE DC Block, 10MHz Min, 10000MHz Max, 1.6dB Insertion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 X 0.150 Inch, Rohs Compliant, Miniature, Gu1414, Smt, 4 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| DC Voltage-Max | 25 V | |
| Insertion Loss-Max | 1.6 Db | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 10000 Mhz | |
| Operating Frequency-Min | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| RF/Microwave Device Type | Monitor Tee Dc Block | |
| Surface Mount | Yes | |
| VSWR-Max | 1.7 |
The maximum operating temperature range for the TCBT-14R+ is -40°C to +85°C.
Yes, the TCBT-14R+ is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical current draw of the TCBT-14R+ is 30mA, but this can vary depending on the specific application and operating conditions.
Yes, the TCBT-14R+ is designed to meet the requirements of high-reliability and military applications, and is available with various screening options to meet specific requirements.
The recommended PCB layout and footprint for the TCBT-14R+ can be found in the Mini-Circuits application note AN-60-014, which provides detailed guidelines for optimal performance and reliability.