Diodes
TCBZX79C3V9
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2

Overview of TCBZX79C3V9 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for TCBZX79C3V9 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCBZX79C3V9 by Tak Cheong Electronics (Holdings) Co Ltd

TCBZX79C3V9
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.13%
Working Test Current
5 mA
Want to compare parts?
  1. TCBZX79C3V9
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for TCBZX79C3V9

This table gives cross-reference parts and alternative options found for TCBZX79C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBZX79C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933117690133 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors TCBZX79C3V9 vs 933117690133
BZX79C3V9RL 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Motorola Mobility LLC TCBZX79C3V9 vs BZX79C3V9RL
BZX79-C3V9/A52R 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors TCBZX79C3V9 vs BZX79-C3V9/A52R
BZX79-C3V9 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp TCBZX79C3V9 vs BZX79-C3V9
BZX79-C3V9,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia TCBZX79C3V9 vs BZX79-C3V9,133
BZX79C3V9 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd TCBZX79C3V9 vs BZX79C3V9
BZX79C3V9 Zener Diode, 3.9V V(Z), 5%, 0.5W, EIC Semiconductor Inc TCBZX79C3V9 vs BZX79C3V9
BZX79C3V9 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics TCBZX79C3V9 vs BZX79C3V9
BZX79C3V9RL 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi TCBZX79C3V9 vs BZX79C3V9RL
BZX79-C3V9136 3.9V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors TCBZX79C3V9 vs BZX79-C3V9136
Part Number Description Manufacturer Compare
BZX79-C3V9T/R Zener Diode Nexperia TCBZX79C3V9 vs BZX79-C3V9T/R
BZX79C3V9.TR Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation TCBZX79C3V9 vs BZX79C3V9.TR
BZX79-C3V9153 3.9V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors TCBZX79C3V9 vs BZX79-C3V9153
BZX79-C3V9 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors TCBZX79C3V9 vs BZX79-C3V9
BZX79-C3V9/A52A 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors TCBZX79C3V9 vs BZX79-C3V9/A52A
933117690133 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors TCBZX79C3V9 vs 933117690133
BZX79C3V9 Zener 0.5W 5% 3.9 V, 5000-BLKBG onsemi TCBZX79C3V9 vs BZX79C3V9
BZX79C3V9-TP Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components TCBZX79C3V9 vs BZX79C3V9-TP
933117690133 Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia TCBZX79C3V9 vs 933117690133
BZX79-C3V9,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors TCBZX79C3V9 vs BZX79-C3V9,113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCBZX79C3V9 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCBZX79C3V9 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of TCBZX79C3V9 would you like to use for your alert(s)?
  • Please alert me when TCBZX79C3V9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCBZX79C3V9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCBZX79C3V9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCBZX79C3V9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCBZX79C3V9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCBZX79C3V9 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: