Part Details for TCC-1022 by Jonard Tools
Results Overview of TCC-1022 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCC-1022 Information
TCC-1022 by Jonard Tools is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10136655-1022LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 10 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. | |
| 10127820-1022GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 10 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
| G832MC010601022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. |
Price & Stock for TCC-1022
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4049560
|
Farnell | TERMINAL CRIMPER & CUTTER, 22-10AWG, 9" COO: China RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Each | 2 |
|
$30.8685 | Buy Now |
|
DISTI #
40-TCC-1022-ND
|
DigiKey | JONARD TOOLS TCC-1022 TERMINAL C Min Qty: 1 Lead time: 8 Weeks Container: Retail Package |
2 In Stock |
|
$28.9500 / $31.9700 | Buy Now |
|
DISTI #
801-TCC-1022
|
Mouser Electronics | Crimpers / Crimping Tools Terminal Crimper & Cutter, 9" RoHS: Compliant | 0 |
|
$28.9400 / $31.9700 | Order Now |
|
DISTI #
73592401
|
RS | TERMINAL CRIMPER & CUTTER, 9 INCH, TAPERED NOSE, WIRE CUTTER 10-22AWG Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1200 / $31.6500 | RFQ |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9500 / $31.4300 | Buy Now |