-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CCD Image Sensor, IMAGE SENSOR-CCD, 2-3V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERDIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2630 |
|
RFQ | ||
|
Perfect Parts Corporation | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCD132D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD132D
Toshiba America Electronic Components
CCD Image Sensor, IMAGE SENSOR-CCD, 2-3V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERDIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 0.400 INCH, 2.54 MM PITCH, WINDOWED, CERDIP-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 5.37 mm | |
Body Length or Diameter | 26 mm | |
Housing | CERAMIC, GLASS-SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1 mA | |
Output Range | 2-3V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14X14 µm | |
Sensitivity (V/lx.s) | 12 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 11 V | |
Surface Mount | NO | |
Termination Type | SOLDER |