Part Details for TCDT2KLB-XX-RG30 by Taitron Components Inc
Overview of TCDT2KLB-XX-RG30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TCDT2KLB-XX-RG30
TCDT2KLB-XX-RG30 CAD Models
TCDT2KLB-XX-RG30 Part Data Attributes
|
TCDT2KLB-XX-RG30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TCDT2KLB-XX-RG30
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.93 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TCDT2KLB-XX-RG30
This table gives cross-reference parts and alternative options found for TCDT2KLB-XX-RG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCDT2KLB-XX-RG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P26A | Rectifier Diode, | Surge Components Inc | TCDT2KLB-XX-RG30 vs P26A |
HFM207L-HF-W | Rectifier Diode, | Rectron Semiconductor | TCDT2KLB-XX-RG30 vs HFM207L-HF-W |
HS2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | TCDT2KLB-XX-RG30 vs HS2K |
FM206AV-T | Rectifier Diode, | Rectron Semiconductor | TCDT2KLB-XX-RG30 vs FM206AV-T |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | TCDT2KLB-XX-RG30 vs HFM207L-HF-T |
UF2KA | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | TCDT2KLB-XX-RG30 vs UF2KA |
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | TCDT2KLB-XX-RG30 vs S2KF_R2_00001 |
SUF206B | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Secos Corporation | TCDT2KLB-XX-RG30 vs SUF206B |
HS2KALHM3G | Rectifier Diode, | Taiwan Semiconductor | TCDT2KLB-XX-RG30 vs HS2KALHM3G |
ACGRB206-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | TCDT2KLB-XX-RG30 vs ACGRB206-HF |