Part Details for TCG057QVLBA-G00 by KYOCERA Corporation
Overview of TCG057QVLBA-G00 by KYOCERA Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TCG057QVLBA-G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCG057QVLBA-G00
|
Avnet Americas | TFT Module Normally White-Transmissive 5.7in 320x240Pixels 40-Pin - Bulk (Alt: TCG057QVLBA-G00) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9156 / $119.0560 | Buy Now |
DISTI #
805-TCG057QVLBA-G00
|
Mouser Electronics | TFT Displays & Accessories CMOS, 40Kh LED life 5.7", QVGA, 300nits RoHS: Compliant | 0 |
|
$129.8600 / $135.0500 | Order Now |
DISTI #
TCG057QVLBA-G00
|
Avnet Americas | TFT Module Normally White-Transmissive 5.7in 320x240Pixels 40-Pin - Bulk (Alt: TCG057QVLBA-G00) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9156 / $119.0560 | Buy Now |
DISTI #
TCG057QVLBA-G00
|
Avnet Americas | TFT Module Normally White-Transmissive 5.7in 320x240Pixels 40-Pin - Bulk (Alt: TCG057QVLBA-G00) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$93.9156 / $119.0560 | Buy Now |
Part Details for TCG057QVLBA-G00
TCG057QVLBA-G00 CAD Models
TCG057QVLBA-G00 Part Data Attributes
|
TCG057QVLBA-G00
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG057QVLBA-G00
KYOCERA Corporation
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Horizontal Pixel Count | 240 Pixel | |
Overall Depth | 5.7 mm | |
Overall Height | 100.4 mm | |
Overall Length | 127.2 mm | |
Vertical Pixel Count | 320 Pixel | |
Viewing Area Height | 86 mm | |
Viewing Area Length | 115 mm |