Part Details for TCG084SVLQAPFA-AA20 by KYOCERA Corporation
Overview of TCG084SVLQAPFA-AA20 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCG084SVLQAPFA-AA20
TCG084SVLQAPFA-AA20 CAD Models
TCG084SVLQAPFA-AA20 Part Data Attributes:
|
TCG084SVLQAPFA-AA20
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCG084SVLQAPFA-AA20
KYOCERA Corporation
Graphic Dot Matrix LCD Display, LED, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Diagonal Size | 8.4 | |
Interface | PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 800X600 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 132 mm | |
Viewing Area Length | 174 mm |