Part Details for TCKIA107CTLSR100 by Cal-Chip Electronics
Overview of TCKIA107CTLSR100 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIA107CTLSR100
TCKIA107CTLSR100 CAD Models
TCKIA107CTLSR100 Part Data Attributes
|
TCKIA107CTLSR100
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIA107CTLSR100
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 420 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TCKIA107CTLSR100
This table gives cross-reference parts and alternative options found for TCKIA107CTLSR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA107CTLSR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC107K010JBSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010JBSZ0800 |
TBJC107K010RBLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010RBLZ0H45 |
TBJC107K010RRSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010RRSC0H00 |
TBJC107K010CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010CRSC0H45 |
TBJC107K010CSSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010CSSB0823 |
TBJC107K010JSSB0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010JSSB0000 |
TBJC107K010JBSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010JBSB0023 |
TBJC107K010RBSC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010RBSC0723 |
TBJC107K010RBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010RBLZ0H24 |
TBJC107K010RRLB0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKIA107CTLSR100 vs TBJC107K010RRLB0824 |