TCKIA685ATLSR1K8
Cal-Chip Electronics
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP

Overview of TCKIA685ATLSR1K8 by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TCKIA685ATLSR1K8 by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCKIA685ATLSR1K8 by Cal-Chip Electronics

TCKIA685ATLSR1K8
Cal-Chip Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
unknown
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
Height
1.6 mm
Leakage Current
0.0007 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
82 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TCKIA685ATLSR1K8
    Cal-Chip Electronics
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TCKIA685ATLSR1K8

This table gives cross-reference parts and alternative options found for TCKIA685ATLSR1K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIA685ATLSR1K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-027KBHC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, Kyocera AVX Components TCKIA685ATLSR1K8 vs 07016-027KBHC
T491A685K010AMAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation TCKIA685ATLSR1K8 vs T491A685K010AMAUTO
TBJA685K010RXLB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, Kyocera AVX Components TCKIA685ATLSR1K8 vs TBJA685K010RXLB0945
T493A685K010CB621A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, KEMET Corporation TCKIA685ATLSR1K8 vs T493A685K010CB621A7610
TBJA685K010JWSZ0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TCKIA685ATLSR1K8 vs TBJA685K010JWSZ0024
TBJA685K010LRSB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TCKIA685ATLSR1K8 vs TBJA685K010LRSB0023
TBJA685K010CSLC9800 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, Kyocera AVX Components TCKIA685ATLSR1K8 vs TBJA685K010CSLC9800
TBJA685K010CKLC9000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, Kyocera AVX Components TCKIA685ATLSR1K8 vs TBJA685K010CKLC9000
TBJA685K010CBLZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP Kyocera AVX Components TCKIA685ATLSR1K8 vs TBJA685K010CBLZ0845
TBJA685K010CALD9H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 1206, Kyocera AVX Components TCKIA685ATLSR1K8 vs TBJA685K010CALD9H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCKIA685ATLSR1K8 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCKIA685ATLSR1K8 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of TCKIA685ATLSR1K8 would you like to use for your alert(s)?
  • Please alert me when TCKIA685ATLSR1K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCKIA685ATLSR1K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCKIA685ATLSR1K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCKIA685ATLSR1K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCKIA685ATLSR1K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCKIA685ATLSR1K8 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: