Part Details for TCKIE226ETLSR225 by Cal-Chip Electronics
Overview of TCKIE226ETLSR225 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIE226ETLSR225
TCKIE226ETLSR225 CAD Models
TCKIE226ETLSR225 Part Data Attributes
|
TCKIE226ETLSR225
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIE226ETLSR225
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 225 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 342 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKIE226ETLSR225
This table gives cross-reference parts and alternative options found for TCKIE226ETLSR225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIE226ETLSR225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X226K025CT621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TCKIE226ETLSR225 vs T496X226K025CT621CWAFL |
T496X226K025CT631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TCKIE226ETLSR225 vs T496X226K025CT631BWAFL |
T493X226K025AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIE226ETLSR225 vs T493X226K025AT63107280 |
T493X226K025CC631C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TCKIE226ETLSR225 vs T493X226K025CC631C7280 |
T493X226K025CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TCKIE226ETLSR225 vs T493X226K025CC641B7280 |
T493X226K025CH6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE226ETLSR225 vs T493X226K025CH6410WAFL |
T493X226K025BK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIE226ETLSR225 vs T493X226K025BK6230 |
T496X226K025CC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TCKIE226ETLSR225 vs T496X226K025CC63207280 |
T493X226K025AH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE226ETLSR225 vs T493X226K025AH6220WAFL |
T493X226K025CH652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | KEMET Corporation | TCKIE226ETLSR225 vs T493X226K025CH652A7610 |