There are no models available for this part yet.
Overview of TCKIE336ETLSR200 by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
CAD Models for TCKIE336ETLSR200 by Cal-Chip Electronics
Part Data Attributes for TCKIE336ETLSR200 by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
200 mΩ
|
Height
|
4.1 mm
|
Leakage Current
|
0.0083 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
363 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCKIE336ETLSR200
This table gives cross-reference parts and alternative options found for TCKIE336ETLSR200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIE336ETLSR200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K025BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025BH63107280 |
T493X336K025CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025CH641CWAFL |
T493X336K025CN6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025CN6231 |
T493X336K025BM6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025BM6410WAFL |
T83E336K025CCAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TCKIE336ETLSR200 vs T83E336K025CCAL |
T493X336K025AN6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025AN6331 |
T493X336K025CN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025CN6212 |
T493X336K025CK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025CK6413 |
T493X336K025BN6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025BN6420WAFL |
T493X336K025CH631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | TCKIE336ETLSR200 vs T493X336K025CH631C7640 |