Part Details for TCKIV336ETLSR175 by Cal-Chip Electronics
Overview of TCKIV336ETLSR175 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIV336ETLSR175
TCKIV336ETLSR175 CAD Models
TCKIV336ETLSR175 Part Data Attributes:
|
TCKIV336ETLSR175
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIV336ETLSR175
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 4 mm | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 388 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCKIV336ETLSR175
This table gives cross-reference parts and alternative options found for TCKIV336ETLSR175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIV336ETLSR175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336K035BT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035BT6430C-7280 |
T493X336K035AH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035AH6230C-7280 |
T493X336K035CC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035CC6130C-7280 |
T493X336K035AT6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035AT6230C-7280 |
T493X336K035AK6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035AK6130C-7280 |
T493X336K035AC6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035AC6130C-7280 |
T493X336K035CB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035CB6430C-7280 |
T510X336K035ATE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T510X336K035ATE050C-7280 |
T493X336K035BK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035BK6230C-7280 |
T493X336K035CH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | TCKIV336ETLSR175 vs T493X336K035CH6230C-7280 |