Part Details for TCKIX105CTLSR1K3 by Cal-Chip Electronics
Overview of TCKIX105CTLSR1K3 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIX105CTLSR1K3
TCKIX105CTLSR1K3 CAD Models
TCKIX105CTLSR1K3 Part Data Attributes:
|
TCKIX105CTLSR1K3
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIX105CTLSR1K3
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 116 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TCKIX105CTLSR1K3
This table gives cross-reference parts and alternative options found for TCKIX105CTLSR1K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIX105CTLSR1K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C105K050BH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIX105CTLSR1K3 vs T492C105K050BH |
TR3C105K050E1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs TR3C105K050E1600 |
CWR11NH105KDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs CWR11NH105KDA |
293D105X9050C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs 293D105X9050C8T |
293D105X9050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs 293D105X9050C2TE3 |
TR3C105K050D1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs TR3C105K050D1600 |
TR3C105K050F1600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs TR3C105K050F1600 |
CWR11NH105KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs CWR11NH105KDC |
CWR11NH105KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs CWR11NH105KCB |
CWR11NH105KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | TCKIX105CTLSR1K3 vs CWR11NH105KB |