Part Details for TCKOG158ET by Cal-Chip Electronics
Overview of TCKOG158ET by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKOG158ET
TCKOG158ET CAD Models
TCKOG158ET Part Data Attributes:
|
TCKOG158ET
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOG158ET
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCKOG158ET
This table gives cross-reference parts and alternative options found for TCKOG158ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOG158ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K004LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKOG158ET vs TBME158K004LBLC9045 |
B45198H0158K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCKOG158ET vs B45198H0158K506 |
TBME158K004LWLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TCKOG158ET vs TBME158K004LWLC9945 |
TPME158K004Y0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKOG158ET vs TPME158K004Y0015 |
B45196H0158K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCKOG158ET vs B45196H0158K509 |
TBME158K004LSLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKOG158ET vs TBME158K004LSLC9945 |
TPME158K004P0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKOG158ET vs TPME158K004P0018 |
TBME158K004LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TCKOG158ET vs TBME158K004LRLC9945 |
TBME158K004LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TCKOG158ET vs TBME158K004LBLC9H45 |
TBME158K004LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKOG158ET vs TBME158K004LBLC9845 |