There are no models available for this part yet.
Overview of TCKOJ107CTLSR075 by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
CAD Models for TCKOJ107CTLSR075 by Cal-Chip Electronics
Part Data Attributes for TCKOJ107CTLSR075 by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
75 mΩ
|
Height
|
2.6 mm
|
Leakage Current
|
0.0063 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
484 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TCKOJ107CTLSR075
This table gives cross-reference parts and alternative options found for TCKOJ107CTLSR075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ107CTLSR075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4JC107K006LBLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CTLSR075 vs T4JC107K006LBLQ4H00 |
T4JC107K006LBLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CTLSR075 vs T4JC107K006LBLQ4900 |
TPSC107K006K0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TCKOJ107CTLSR075 vs TPSC107K006K0150 |
TMJC107K006HLQYC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CTLSR075 vs TMJC107K006HLQYC |
TMJC107K006RLQYA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CTLSR075 vs TMJC107K006RLQYA |
TMJC107K006RLQXC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CTLSR075 vs TMJC107K006RLQXC |
TPSC107K006A0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCKOJ107CTLSR075 vs TPSC107K006A0150 |
T4JC107K006LBLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CTLSR075 vs T4JC107K006LBLQ4700 |
T4JC107K006CBLQ4700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412, | Kyocera AVX Components | TCKOJ107CTLSR075 vs T4JC107K006CBLQ4700 |
T4JC107K006LRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCKOJ107CTLSR075 vs T4JC107K006LRLQ4700 |