Part Details for TCKOJ476CTLSR330 by Cal-Chip Electronics
Overview of TCKOJ476CTLSR330 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKOJ476CTLSR330
TCKOJ476CTLSR330 CAD Models
TCKOJ476CTLSR330 Part Data Attributes:
|
TCKOJ476CTLSR330
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOJ476CTLSR330
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 330 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 231 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TCKOJ476CTLSR330
This table gives cross-reference parts and alternative options found for TCKOJ476CTLSR330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ476CTLSR330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC476K006R300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TCKOJ476CTLSR330 vs TPSC476K006R300 |
TCKOJ476CTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TCKOJ476CTLSR330 vs TCKOJ476CTLSR300 |
TPSC476K006H300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TCKOJ476CTLSR330 vs TPSC476K006H300 |
TPSC476K006S300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312 | Kyocera AVX Components | TCKOJ476CTLSR330 vs TPSC476K006S300 |