There are no models available for this part yet.
Overview of TCKOJ477DTLSR125 by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for TCKOJ477DTLSR125 by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-TCKOJ477DTLSR125TR-ND
|
DigiKey | TANT 10% 6.3V 470UF D LSR 125 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
19000 In Stock |
|
$0.8300 | Buy Now |
CAD Models for TCKOJ477DTLSR125 by Cal-Chip Electronics
Part Data Attributes for TCKOJ477DTLSR125 by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
125 mΩ
|
Height
|
2.9 mm
|
Leakage Current
|
0.0296 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
438 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCKOJ477DTLSR125
This table gives cross-reference parts and alternative options found for TCKOJ477DTLSR125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOJ477DTLSR125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSD477K006U0045V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | Kyocera AVX Components | TCKOJ477DTLSR125 vs TPSD477K006U0045V |
TPSD477K6S0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TCKOJ477DTLSR125 vs TPSD477K6S0045 |
TCKOJ477DTLSR045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TCKOJ477DTLSR125 vs TCKOJ477DTLSR045 |
TPSD477K006S0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKOJ477DTLSR125 vs TPSD477K006S0060 |
TAJD477K006R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TCKOJ477DTLSR125 vs TAJD477K006R |
TCKOJ477DT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | Cal-Chip Electronics | TCKOJ477DTLSR125 vs TCKOJ477DT |
TPSD477K006Y0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCKOJ477DTLSR125 vs TPSD477K006Y0060 |
TAJD477K006TNJ | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TCKOJ477DTLSR125 vs TAJD477K006TNJ |
TPSD477K6S0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TCKOJ477DTLSR125 vs TPSD477K6S0060 |
TPSD477K006H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKOJ477DTLSR125 vs TPSD477K006H0200 |