-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9559
|
Newark | Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Rohs Compliant: Yes |Vishay TCLT1003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4861 |
|
$0.2880 / $0.7380 | Buy Now |
DISTI #
35C2100
|
Newark | Optocoupler, Transistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay TCLT1003 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2930 | Buy Now |
DISTI #
TCLT1003
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: TCLT1003) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1860 | Buy Now |
DISTI #
782-TCLT1003
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 116564 |
|
$0.1960 / $0.5000 | Buy Now |
|
Future Electronics | TCLT1003 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1920 / $0.2050 | Buy Now |
|
Bristol Electronics | 7384 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5KV Isolation, SO | 148 |
|
$0.3675 / $0.7350 | Buy Now |
DISTI #
TCLT1003
|
TTI | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1960 / $0.2080 | Buy Now |
DISTI #
TCLT1003
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: TCLT1003) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1860 | Buy Now |
DISTI #
TCLT1003
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SOP4L Min Qty: 2 | 867 |
|
$0.1660 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLT1003
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1003
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIFLAT, SMD, SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |