Part Details for TCM0J226M8R-V1 by Kyocera AVX Components
Overview of TCM0J226M8R-V1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM0J226M8R-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCM0J226M8R-V1CT-ND
|
DigiKey | M- CASE / 226- CAP CODE / MN02 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1332 / $0.6500 | Buy Now |
DISTI #
755-TCM0J226M8R-V1
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 22 uF 0603 2 0 % ESR=9 mOhms RoHS: Compliant | 0 |
|
$0.1300 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.1272 | Buy Now |
Part Details for TCM0J226M8R-V1
TCM0J226M8R-V1 CAD Models
TCM0J226M8R-V1 Part Data Attributes
|
TCM0J226M8R-V1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCM0J226M8R-V1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
Leakage Current | 0.013 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | J BEND | |
Width | 0.85 mm |
Alternate Parts for TCM0J226M8R-V1
This table gives cross-reference parts and alternative options found for TCM0J226M8R-V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM0J226M8R-V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM0J226M8R-V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | TCM0J226M8R-V1 vs TCM0J226M8R-V1 |
TCSCF0J228MKAL | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 0603, | Samsung Electro-Mechanics | TCM0J226M8R-V1 vs TCSCF0J228MKAL |
251M6301226MR09M | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TCM0J226M8R-V1 vs 251M6301226MR09M |
F980J226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TCM0J226M8R-V1 vs F980J226MMA |
TCSCF0J228MKAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, HALOGEN FREE | Samsung Electro-Mechanics | TCM0J226M8R-V1 vs TCSCF0J228MKAR |
TCSCF0J228MKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 0603, | Samsung Electro-Mechanics | TCM0J226M8R-V1 vs TCSCF0J228MKB |
TCSCF0J228MKB | CAP,TANTALUM / TA2O5,22UF,6.3VDC,20% -TOL,20% +TOL | Samsung Semiconductor | TCM0J226M8R-V1 vs TCSCF0J228MKB |