-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.5MHz Min, 3800MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM1-382WX+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCM1050D | Texas Instruments | Dual Transient-Voltage Suppressor 8-SOIC |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-TCM1-382WX+TR-ND
|
DigiKey | 1:1 XFMR, 0.5 - 3800 MHZ, 50 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7700 | Buy Now |
|
DISTI #
139-TCM1-382WX
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.5 - 3800 MHz, 50? RoHS: Compliant | 886 |
|
$3.4700 / $15.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TCM1-382WX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM1-382WX+
Mini-Circuits
RF Transformer, 0.5MHz Min, 3800MHz Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Cut-off Frequency-Max | 3800 Mhz | |
| Cut-off Frequency-Min | 0.5 Mhz | |
| Height | 4.06 Mm | |
| Insertion Loss | 3 Db | |
| JESD-609 Code | e3 | |
| Length | 4.06 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr, 13 Inch | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Transformer Type | Rf Transformer | |
| Width | 3.81 Mm |
Mini-Circuits provides a recommended PCB layout and footprint in their application note AN-60-012, which can be found on their website. It's essential to follow this layout to ensure optimal performance and minimize parasitic effects.
The TCM1-382WX+ has a nominal impedance of 50 ohms. To impedance match, use a pi-network or a T-network topology with resistors and capacitors. Mini-Circuits also provides a impedance matching calculator tool on their website to help with the design.
The maximum power handling of the TCM1-382WX+ is 1W. Exceeding this power limit can cause damage to the device. It's essential to ensure that the input power is within the specified limit to maintain the device's reliability and performance.
The TCM1-382WX+ is rated for operation up to 85°C. While it can tolerate high temperatures, prolonged exposure to temperatures above 85°C can affect its performance and reliability. If your application requires operation at higher temperatures, consider using a thermally enhanced package or a heat sink.
Common issues with the TCM1-382WX+ include poor return loss, high insertion loss, or oscillations. To troubleshoot, check the PCB layout, impedance matching, and power handling. Ensure that the device is properly soldered and that there are no signs of damage or overheating. Consult the datasheet and application notes for more information.