TCM29C14ADW
Texas Instruments
Description: u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction, 8th-Bit Signaling 24-SOIC

Overview of TCM29C14ADW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TCM29C14ADW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM29C14ADW by Texas Instruments

TCM29C14ADW
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP24,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
FULL DUPLEX
Companding Law
A/MU-LAW
Filter
YES
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Linear Coding
NOT AVAILABLE
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
24
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
9 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. TCM29C14ADW
    Texas Instruments
    u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction, 8th-Bit Signaling 24-SOIC
    VS

Alternate Parts for TCM29C14ADW

This table gives cross-reference parts and alternative options found for TCM29C14ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C14ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM29C14DW u-law and A-law, 1.536, 1.544, 2.048 MHz, 8th-Bit Signaling 24-SOIC Texas Instruments TCM29C14ADW vs TCM29C14DW
Part Number Description Manufacturer Compare
ETC5057FN-X A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20 STMicroelectronics TCM29C14ADW vs ETC5057FN-X
KT8554D PCM Codec, MU-Law, 1-Func, CMOS, PDSO16, 0.300 INCH, SOP-16 Samsung Semiconductor TCM29C14ADW vs KT8554D
ETC5054D MU-LAW, PCM CODEC, PDSO16, SOP-16 STMicroelectronics TCM29C14ADW vs ETC5054D
TP13057BDW A-LAW, PCM CODEC, PDSO16 Texas Instruments TCM29C14ADW vs TP13057BDW
TCM129C13ADWR u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-SOIC -40 to 85 Texas Instruments TCM29C14ADW vs TCM129C13ADWR
TP3054BDW MU-LAW, PCM CODEC, PDSO16 Texas Instruments TCM29C14ADW vs TP3054BDW
TP13054ADWR MU-LAW, PCM CODEC, PDSO16 Texas Instruments TCM29C14ADW vs TP13054ADWR
TCM29C13DW u-law and A-law, 1.536, 1.544, 2.048 MHz 20-SOIC Texas Instruments TCM29C14ADW vs TCM29C13DW
TP13054BDW MU-LAW, PCM CODEC, PDSO16 Texas Instruments TCM29C14ADW vs TP13054BDW
TCM29C16DW u-law, 2.048 MHz 16-SOIC 0 to 70 Texas Instruments TCM29C14ADW vs TCM29C16DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM29C14ADW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM29C14ADW by Texas Instruments

Select Manufacturer
Which Manufacturer of TCM29C14ADW would you like to use for your alert(s)?
  • Please alert me when TCM29C14ADW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM29C14ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM29C14ADW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM29C14ADW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM29C14ADW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM29C14ADW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: