Part Details for TCM29C14DW by Texas Instruments
Overview of TCM29C14DW by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM29C14DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | A/MU-LAW, PCM CODEC, PDSO24 | 918 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for TCM29C14DW
TCM29C14DW CAD Models
TCM29C14DW Part Data Attributes:
|
TCM29C14DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C14DW
Texas Instruments
u-law and A-law, 1.536, 1.544, 2.048 MHz, 8th-Bit Signaling 24-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TCM29C14DW
This table gives cross-reference parts and alternative options found for TCM29C14DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C14DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM29C14ADW | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction, 8th-Bit Signaling 24-SOIC | Texas Instruments | TCM29C14DW vs TCM29C14ADW |
TCM29C14ADWR | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction, 8th-Bit Signaling 24-SOIC | Texas Instruments | TCM29C14DW vs TCM29C14ADWR |