| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCM320AC56IDW | Texas Instruments | Check for Price | Baseband Circuit, CMOS, PDSO20 | TCM320AC56IDWR vs TCM320AC56IDW |
| TCM320AC56DW | Texas Instruments | Check for Price | Baseband Circuit, PDSO20 | TCM320AC56IDWR vs TCM320AC56DW |
| TCM320AC56DWR | Texas Instruments | Check for Price | Baseband Circuit, PDSO20 | TCM320AC56IDWR vs TCM320AC56DWR |
| TCM320AC56CDW | Rochester Electronics LLC | Check for Price | Baseband Circuit, CMOS, PDSO20 | TCM320AC56IDWR vs TCM320AC56CDW |
Part Details for TCM320AC56IDWR by Texas Instruments
Results Overview of TCM320AC56IDWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM320AC56IDWR Information
TCM320AC56IDWR by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM320AC56IDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Baseband Circuit, CMOS, PDSO20 | 3315 |
|
RFQ |
US Tariff Estimator: TCM320AC56IDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM320AC56IDWR Part Data Attributes
|
|
TCM320AC56IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM320AC56IDWR
Texas Instruments
Baseband Circuit, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for TCM320AC56IDWR
This table gives cross-reference parts and alternative options found for TCM320AC56IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC56IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.