| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCM320AC56CPT | Rochester Electronics LLC | Check for Price | Baseband Circuit, CMOS, PQFP48 | TCM320AC56N vs TCM320AC56CPT |
| TCM320AC56IPT | Rochester Electronics LLC | Check for Price | Baseband Circuit, CMOS, PQFP48 | TCM320AC56N vs TCM320AC56IPT |
| TCM320AC56CPT | Texas Instruments | Check for Price | Baseband Circuit, CMOS, PQFP48 | TCM320AC56N vs TCM320AC56CPT |
| TCM320AC56DW | Texas Instruments | Check for Price | Baseband Circuit, PDSO20 | TCM320AC56N vs TCM320AC56DW |
| TCM320AC56CDW | Rochester Electronics LLC | Check for Price | Baseband Circuit, CMOS, PDSO20 | TCM320AC56N vs TCM320AC56CDW |
| TCM320AC56DWR | Texas Instruments | Check for Price | Baseband Circuit, PDSO20 | TCM320AC56N vs TCM320AC56DWR |
| TCM320AC56IDW | Rochester Electronics LLC | Check for Price | Baseband Circuit, CMOS, PDSO20 | TCM320AC56N vs TCM320AC56IDW |
Part Details for TCM320AC56N by Texas Instruments
Results Overview of TCM320AC56N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM320AC56N Information
TCM320AC56N by Texas Instruments is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM320AC56N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Baseband Circuit, PDIP20 | 7592 |
|
RFQ |
US Tariff Estimator: TCM320AC56N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM320AC56N Part Data Attributes
|
|
TCM320AC56N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM320AC56N
Texas Instruments
Baseband Circuit, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Baseband Circuit | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TCM320AC56N
This table gives cross-reference parts and alternative options found for TCM320AC56N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC56N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.