-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 10MHz Min, 1900MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM4-19+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-TCM4-19+CT-ND
|
DigiKey | 1:4 CORE & WIRE TRANSFORMER, 10 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2588 In Stock |
|
$1.4500 / $17.1200 | Buy Now |
|
DISTI #
139-TCM4-19
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1213 |
|
$1.6600 / $17.1200 | Buy Now |
|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
|
Quest Components | 10 MHZ - 1900 MHZ RF TRANSFORMER | 5 |
|
$2.7000 / $4.0500 | Buy Now |
|
|
Chip Stock | RFTransformer,50ohm,4.0:1,10.0-1900MHz,SMT | 4318 |
|
RFQ | |
|
|
LCSC | 10MHz1.9GHz SMD-6P4.1x3.8mm Balun RoHS | 40 |
|
$1.6308 / $1.7315 | Buy Now |
|
|
Win Source Electronics | 1:4 CORE & WIRE TRANSFORMER, 10 | 10437 |
|
$1.4486 / $2.1729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TCM4-19+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM4-19+
Mini-Circuits
RF Transformer, 10MHz Min, 1900MHz Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Height & Length Dim Includes Terminals Also | |
| Application | Signal | |
| Cut-off Frequency-Max | 1900 Mhz | |
| Cut-off Frequency-Min | 10 Mhz | |
| DC Unbalance Current-Max | 30 Ma | |
| Height | 4.06 Mm | |
| Insertion Loss | 3 Db | |
| JESD-609 Code | e3 | |
| Length | 4.06 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Max | 1900000 Khz | |
| Operating Frequency-Min | 10000 Khz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Packing Method | Tr, 13 Inch | |
| Power Rating | 0.25 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Transformer Type | Rf Transformer | |
| Width | 3.81 Mm |
This table gives cross-reference parts and alternative options found for TCM4-19+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM4-19+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TCM4-19 | Mini-Circuits | Check for Price | RF Transformer, 10MHz Min, 1900MHz Max, 1:2 | TCM4-19+ vs TCM4-19 |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
The TCM4-19+ has a 50-ohm input and output impedance. To impedance match, use a pi-network or a T-network topology with resistors and capacitors. You can also use Mini-Circuits' impedance matching tools and calculators to help with the design.
The TCM4-19+ can handle up to +19 dBm of input power. Exceeding this limit may cause compression, distortion, or even damage to the device. Ensure that your system's output power is within the recommended range.
While the TCM4-19+ is designed for 50-ohm systems, it can be used in non-50-ohm systems with proper impedance matching. However, this may affect the device's performance, and additional circuitry may be required to achieve optimal results.
The TCM4-19+ operates from -40°C to +85°C. Operating outside this range may affect the device's performance, reliability, and lifespan.