-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 3MHz Min, 800MHz Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM4-1W+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-TCM4-1W+CT-ND
|
DigiKey | 1:4 CORE & WIRE TRANSFORMER, 3 - Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3448 In Stock |
|
$1.3600 / $17.1200 | Buy Now |
|
DISTI #
139-TCM4-1W
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 659 |
|
$1.4900 / $17.1300 | Buy Now |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
|
LCSC | 3MHz800MHz Balanced Amplifier SMD-4P4x3.8mm Balun RoHS | 35 |
|
$1.8277 / $3.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TCM4-1W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM4-1W+
Mini-Circuits
RF Transformer, 3MHz Min, 800MHz Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Height & Length Dim Includes Terminals Also | |
| Cut-off Frequency-Max | 800 Mhz | |
| Cut-off Frequency-Min | 3 Mhz | |
| Height | 4.06 Mm | |
| Insertion Loss | 3 Db | |
| JESD-609 Code | e3 | |
| Length | 4.06 Mm | |
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Packing Method | Tr, 13 Inch | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Transformer Type | Rf Transformer | |
| Width | 3.81 Mm |
Mini-Circuits provides a recommended PCB layout and footprint in their application note AN-60-012, which can be found on their website. It's essential to follow this layout to ensure optimal performance and minimize parasitic effects.
The TCM4-1W+ has a 50 ohm input and output impedance. To impedance match, use a pi-network or a T-network topology with resistors and capacitors. Mini-Circuits also provides a matching circuit example in their application note AN-60-012.
The TCM4-1W+ can operate from -40°C to +85°C. However, the device's performance may degrade at extreme temperatures. It's essential to ensure proper heat sinking and thermal management to maintain optimal performance.
Yes, the TCM4-1W+ can be used in switching applications, but it's essential to ensure that the switching frequency is within the device's bandwidth (DC to 4000 MHz). Additionally, the device's power handling and thermal management should be considered to prevent overheating and damage.
The TCM4-1W+ requires a positive bias voltage (Vdd) of 5V to 12V, and a negative bias voltage (Vgg) of -2V to -5V. The recommended biasing circuit is shown in the datasheet, and it's essential to follow this circuit to ensure proper operation.