Power Circuits
TCM809TELB713
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN

Overview of TCM809TELB713 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for TCM809TELB713 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TCM809TELB713
Avnet Americas Processor Supervisor 3.11V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R - Tape and Reel (Alt: TCM809TELB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for TCM809TELB713 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM809TELB713 by Microchip Technology Inc

TCM809TELB713
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP6,.08
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.025 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.25 mm
Want to compare parts?
  1. TCM809TELB713
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN
    VS

Alternate Parts for TCM809TELB713

This table gives cross-reference parts and alternative options found for TCM809TELB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM809TELB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM809TVLB713G IC,VOLT DETECTOR,FIXED,+3.08V,CMOS,TSSOP,6PIN,PLASTIC Microchip Technology Inc TCM809TELB713 vs TCM809TVLB713G
TCM809TRTELB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM809TRTELB
TCM809TELB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM809TELB
TCM809TVLB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN Microchip Technology Inc TCM809TELB713 vs TCM809TVLB713
TCM809TRTVLB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM809TRTVLB
Part Number Description Manufacturer Compare
TCM809TVLB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3-PIN Microchip Technology Inc TCM809TELB713 vs TCM809TVLB713
LM809M3X-3.08/NOPB 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 Texas Instruments TCM809TELB713 vs LM809M3X-3.08/NOPB
LM810M3X-3.08 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN Texas Instruments TCM809TELB713 vs LM810M3X-3.08
TCM809TRTVNB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM809TRTVNB
TCM810TELB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM810TELB
TCM809TELB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM809TELB
MCP121T-315E/LB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, SC-70, 3 PIN Microchip Technology Inc TCM809TELB713 vs MCP121T-315E/LB
TCM809TRTENB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM809TRTENB
TCM809TENBG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM809TENBG
TCM810TVXX 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc TCM809TELB713 vs TCM810TVXX

Related Parts for TCM809TELB713

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM809TELB713 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM809TELB713 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TCM809TELB713 would you like to use for your alert(s)?
  • Please alert me when TCM809TELB713 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM809TELB713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM809TELB713 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM809TELB713 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM809TELB713.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM809TELB713 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: