There are no models available for this part yet.
Overview of TCM810SENB713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for TCM810SENB713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K4002
|
Newark | Ic, Mcu Monitor, 9 Ua, 5.5V, 3-Sot-23, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip TCM810SENB713 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3640 | Buy Now | |
DISTI #
TCM810SENB713TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now | |
DISTI #
TCM810SENB713
|
Avnet Americas | Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R - Tape and Reel (Alt: TCM810SENB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4600 | Buy Now | |
DISTI #
579-TCM810SENB713
|
Mouser Electronics | Supervisory Circuits Microprocessor 2.93V RoHS: Compliant | 0 |
|
$0.3500 | Order Now | |
DISTI #
TCM810SENB713
|
Microchip Technology Inc | Microprocessor 2.93V Reset Monitor, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 36000 |
|
$0.2600 / $0.4600 | Buy Now | |
DISTI #
70568757
|
RS | Microprocessor 2.93V Reset Monitor | Microchip Technology Inc. TCM810SENB713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 / $0.4590 | RFQ | |
Future Electronics | TCM810 Series 2.93 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now | ||
Onlinecomponents.com | Supervisor - Simple Reset/Power-On Reset - Push-Pull, Totem Pole Output - 1 Channel - 2.93V Threshold - Active High Reset - SOT-23-3 - T&R. RoHS: Compliant | 36000 Factory Stock |
|
$0.2167 / $0.2397 | Buy Now | ||
NAC | Microprocessor 2.93V Reset Monitor - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.2200 / $0.2800 | Buy Now | ||
DISTI #
TCM810SENB713
|
Avnet Silica | Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R (Alt: TCM810SENB713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TCM810SENB713 by Microchip Technology Inc
Part Data Attributes for TCM810SENB713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOT-23
|
Package Description
|
TSSOP, TO-236
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.12 mm
|
Supply Current-Max (Isup)
|
0.025 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.96 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.93V
|
Width
|
1.3 mm
|
Alternate Parts for TCM810SENB713
This table gives cross-reference parts and alternative options found for TCM810SENB713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM810SENB713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM809SVNB713 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN | Microchip Technology Inc | TCM810SENB713 vs TCM809SVNB713 |
TCM810SVLB713 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3-PIN | Microchip Technology Inc | TCM810SENB713 vs TCM810SVLB713 |
TCM809SENB713 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN | Microchip Technology Inc | TCM810SENB713 vs TCM809SENB713 |
Related Parts for TCM810SENB713
-
TCM810RENB713Power Management Circuits
-
AT32UC3C264C-Z2URMicrocontrollers
-
TC1303B-PG0EMFTRSwitching Regulator or Controllers
-
TCA0372DP2GOperational Amplifiers
-
AD9119BBCZRLDigital to Analog Converters
-
TCAN1042HVDRBRQ1Network Interfaces
-
TC665EUNTRMotion Control Electronics
-
TC74Fixed Capacitors
-
TC58BVG2S0HTA00Flash Memories