Part Details for TCMIC227HTLSR150 by Cal-Chip Electronics
Overview of TCMIC227HTLSR150 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMIC227HTLSR150
TCMIC227HTLSR150 CAD Models
TCMIC227HTLSR150 Part Data Attributes
|
TCMIC227HTLSR150
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIC227HTLSR150
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 632 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.072 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TCMIC227HTLSR150
This table gives cross-reference parts and alternative options found for TCMIC227HTLSR150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIC227HTLSR150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E227M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIC227HTLSR150 vs T491E227M016ZT |
T491E227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC227HTLSR150 vs T491E227M016AHAUTO7280 |
T491E227M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC227HTLSR150 vs T491E227M016AHAUTO |
T494E227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC227HTLSR150 vs T494E227M016AHAUTO7280 |
TCMIC227HTLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TCMIC227HTLSR150 vs TCMIC227HTLSR050 |
T491E227M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC227HTLSR150 vs T491E227M016AMAUTO |
T494E227M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC227HTLSR150 vs T494E227M016ATAUTO |
T494E227M016ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC227HTLSR150 vs T494E227M016ATAUTO7280 |
TCMIC227HTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TCMIC227HTLSR150 vs TCMIC227HTLSR100 |
TCMIC227HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | TCMIC227HTLSR150 vs TCMIC227HT |