Part Details for TCMIC686VTLSR250 by Cal-Chip Electronics
Overview of TCMIC686VTLSR250 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMIC686VTLSR250
TCMIC686VTLSR250 CAD Models
TCMIC686VTLSR250 Part Data Attributes
|
TCMIC686VTLSR250
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIC686VTLSR250
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 283 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCMIC686VTLSR250
This table gives cross-reference parts and alternative options found for TCMIC686VTLSR250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIC686VTLSR250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJY686M016A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIC686VTLSR250 vs TAJY686M016A |
T495V686M016AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TCMIC686VTLSR250 vs T495V686M016AS |
TAJY686M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TCMIC686VTLSR250 vs TAJY686M016B |
T494V686M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC686VTLSR250 vs T494V686M016AHAUTO7280 |
T491V686M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TCMIC686VTLSR250 vs T491V686M016ATAUTO7280 |
TPSY686M016K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917 | Kyocera AVX Components | TCMIC686VTLSR250 vs TPSY686M016K200 |
B45194E3686M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIC686VTLSR250 vs B45194E3686M406 |
T491V686M016ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC686VTLSR250 vs T491V686M016ANAUTO |
B45194R3686M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMIC686VTLSR250 vs B45194R3686M406 |
T491V686M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCMIC686VTLSR250 vs T491V686M016AHAUTO7280 |