Part Details for TCMID107ETLSR100 by Cal-Chip Electronics
Overview of TCMID107ETLSR100 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMID107ETLSR100
TCMID107ETLSR100 CAD Models
TCMID107ETLSR100 Part Data Attributes
|
TCMID107ETLSR100
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMID107ETLSR100
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCMID107ETLSR100
This table gives cross-reference parts and alternative options found for TCMID107ETLSR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMID107ETLSR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X107M020AHA100 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCMID107ETLSR100 vs T495X107M020AHA100 |
T513X107M020BH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMID107ETLSR100 vs T513X107M020BH63207610 |
T513X107M020AK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMID107ETLSR100 vs T513X107M020AK61107640 |
T510X107M020AGE035C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,20% -TOL,20% +TOL | KEMET Corporation | TCMID107ETLSR100 vs T510X107M020AGE035C-7280 |
T513X107M020BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMID107ETLSR100 vs T513X107M020BB6410 |
T83E107M020HASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | Vishay Intertechnologies | TCMID107ETLSR100 vs T83E107M020HASL |
T513X107M020BK61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMID107ETLSR100 vs T513X107M020BK61107280 |
T513X107M020AK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMID107ETLSR100 vs T513X107M020AK63207280 |
T513X107M020CC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMID107ETLSR100 vs T513X107M020CC62207610 |
T513X107M020BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMID107ETLSR100 vs T513X107M020BT63207640 |