Part Details for TCMM3Z5V1C by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMM3Z5V1C by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMM3Z5V1C
TCMM3Z5V1C CAD Models
TCMM3Z5V1C Part Data Attributes:
|
TCMM3Z5V1C
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMM3Z5V1C
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | SC-90 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TCMM3Z5V1C
This table gives cross-reference parts and alternative options found for TCMM3Z5V1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMM3Z5V1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | TCMM3Z5V1C vs BZX384-C5V1 |
BZX384-C5V1-Q | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | TCMM3Z5V1C vs BZX384-C5V1-Q |
BZX384C5V1-G3-18 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM3Z5V1C vs BZX384C5V1-G3-18 |
BZX384C5V1-HE3-08 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM3Z5V1C vs BZX384C5V1-HE3-08 |
BZX384-C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | TCMM3Z5V1C vs BZX384-C5V1 |
BZX384-C5V1/A2 | Zener Diode | Nexperia | TCMM3Z5V1C vs BZX384-C5V1/A2 |
BZX384C5V1-G3-08 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM3Z5V1C vs BZX384C5V1-G3-08 |
BZX584C5V1-V-G-08 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM3Z5V1C vs BZX584C5V1-V-G-08 |
BZX384-C5V1,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | TCMM3Z5V1C vs BZX384-C5V1,115 |
BZX384C5V1-HE3-18 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM3Z5V1C vs BZX384C5V1-HE3-18 |