Part Details for TCMM5Z15V by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMM5Z15V by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TCMM5Z15V
TCMM5Z15V CAD Models
TCMM5Z15V Part Data Attributes:
|
TCMM5Z15V
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMM5Z15V
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 15V V(Z), 4.9%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.9% | |
Working Test Current | 5 mA |
Alternate Parts for TCMM5Z15V
This table gives cross-reference parts and alternative options found for TCMM5Z15V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMM5Z15V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM5Z15V | Zener Diode, 15V V(Z), 4.6%, 0.1W | WEITRON INTERNATIONAL CO., LTD. | TCMM5Z15V vs MM5Z15V |
MM5Z15V | Zener Diode, | Formosa Microsemi Co Ltd | TCMM5Z15V vs MM5Z15V |
MM5Z15V | 500 mW 15 V ±5% Zener Diode Voltage Regulator, 8000-REEL | onsemi | TCMM5Z15V vs MM5Z15V |
MM5Z15VT5G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V, SOD-523 2 LEAD, 8000-REEL | onsemi | TCMM5Z15V vs MM5Z15VT5G |
MM5Z15VT1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 15 V, SOD-523 2 LEAD, 3000-REEL | onsemi | TCMM5Z15V vs MM5Z15VT1G |
MM5Z15VT1 | 15V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN | onsemi | TCMM5Z15V vs MM5Z15VT1 |