Part Details for TCMM5Z27V by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMM5Z27V by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMM5Z27V
TCMM5Z27V CAD Models
TCMM5Z27V Part Data Attributes
|
TCMM5Z27V
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMM5Z27V
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 27V V(Z), 7.03%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.03% | |
Working Test Current | 2 mA |
Alternate Parts for TCMM5Z27V
This table gives cross-reference parts and alternative options found for TCMM5Z27V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMM5Z27V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384C27-G3-18 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM5Z27V vs BZX384C27-G3-18 |
BZT52C27S-7 | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | TCMM5Z27V vs BZT52C27S-7 |
BZX384C27-E3-18 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM5Z27V vs BZX384C27-E3-18 |
MM3Z27VT1 | 27V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN | onsemi | TCMM5Z27V vs MM3Z27VT1 |
BZT52C27S | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | TCMM5Z27V vs BZT52C27S |
BZM55C27 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 | Rectron Semiconductor | TCMM5Z27V vs BZM55C27 |
BZX384C27-TP | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | TCMM5Z27V vs BZX384C27-TP |
BZT52C27S | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | TCMM5Z27V vs BZT52C27S |
BZX384C27-HE3-18 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM5Z27V vs BZX384C27-HE3-18 |
BZT52C27S | Zener Diode, | Hitano Enterprise Corp | TCMM5Z27V vs BZT52C27S |