Part Details for TCMM5Z39V by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMM5Z39V by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMM5Z39V
TCMM5Z39V CAD Models
TCMM5Z39V Part Data Attributes
|
TCMM5Z39V
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMM5Z39V
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 39V V(Z), 5.12%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.12% | |
Working Test Current | 2 mA |
Alternate Parts for TCMM5Z39V
This table gives cross-reference parts and alternative options found for TCMM5Z39V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMM5Z39V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM55C36 | Zener Diode, 36V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | TCMM5Z39V vs BZM55C36 |
BZT52C39S | Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | TCMM5Z39V vs BZT52C39S |
BZX384C39-G3-08 | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMM5Z39V vs BZX384C39-G3-08 |
BZX384-C39F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | TCMM5Z39V vs BZX384-C39F |
BZM55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 | Rectron Semiconductor | TCMM5Z39V vs BZM55C39 |
BZM55C39P | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | TCMM5Z39V vs BZM55C39P |
CMDZ39BK | Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | TCMM5Z39V vs CMDZ39BK |
BZT52C36S | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | TCMM5Z39V vs BZT52C36S |
BZT52C39S-TP | Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | TCMM5Z39V vs BZT52C39S-TP |
BZX384-C39,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | TCMM5Z39V vs BZX384-C39,115 |