Part Details for TCMMSZ3V3 by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMMSZ3V3 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMMSZ3V3
TCMMSZ3V3 CAD Models
TCMMSZ3V3 Part Data Attributes
|
TCMMSZ3V3
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMMSZ3V3
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TCMMSZ3V3
This table gives cross-reference parts and alternative options found for TCMMSZ3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMMSZ3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C3V3112 | 3.3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | TCMMSZ3V3 vs BZV55-C3V3112 |
BZV55C3V3TRL13 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | TCMMSZ3V3 vs BZV55C3V3TRL13 |
BZT52-C3V3 | Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | TCMMSZ3V3 vs BZT52-C3V3 |
BZV55C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | TCMMSZ3V3 vs BZV55C3V3 |
BZV55C3V3 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | TCMMSZ3V3 vs BZV55C3V3 |
BZT52C3V3-E3-18 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TCMMSZ3V3 vs BZT52C3V3-E3-18 |
MMSZ3V3ET3 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | TCMMSZ3V3 vs MMSZ3V3ET3 |
BZT52C3V3-13 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | TCMMSZ3V3 vs BZT52C3V3-13 |
BZV55-C3V3 | Zener Diode, 3.3V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | TCMMSZ3V3 vs BZV55-C3V3 |
BZV55C3V3TR13 | Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | TCMMSZ3V3 vs BZV55C3V3TR13 |