Part Details for TCMOG158ET by Cal-Chip Electronics
Overview of TCMOG158ET by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMOG158ET
TCMOG158ET CAD Models
TCMOG158ET Part Data Attributes
|
TCMOG158ET
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMOG158ET
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for TCMOG158ET
This table gives cross-reference parts and alternative options found for TCMOG158ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMOG158ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSR1500/4HM15LF | CAP,TANTALUM / TA2O5,1.5MF,4VDC,20% -TOL,20% +TOL | Nemco Electronics Corporation | TCMOG158ET vs LSR1500/4HM15LF |
TBME158M004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMOG158ET vs TBME158M004LSLC9845 |
TBME158M004LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMOG158ET vs TBME158M004LBLC9945 |
TBME158M004LWLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917 | Kyocera AVX Components | TCMOG158ET vs TBME158M004LWLC9045 |
TBME158M004LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMOG158ET vs TBME158M004LBLC9045 |
TBME158M004LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917 | Kyocera AVX Components | TCMOG158ET vs TBME158M004LRLC9945 |
TBME158M004LWLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMOG158ET vs TBME158M004LWLC9945 |
TAJE158M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCMOG158ET vs TAJE158M004Y |
B45198H0158M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TCMOG158ET vs B45198H0158M506 |
TBME158M004LWLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCMOG158ET vs TBME158M004LWLC9845 |