-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7001
|
Newark | Optocoupler, Trans., Dual Channel 5Ma, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Rohs Compliant: Yes |Vishay TCMT1106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5150 |
|
$0.2760 / $0.6340 | Buy Now |
DISTI #
35C2112
|
Newark | Optocoupler, Phototransistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay TCMT1106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2570 | Buy Now |
DISTI #
28X3186
|
Newark | Optocoupler, Phototransistor, 3750Vrms, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay TCMT1106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.1750 | Buy Now |
DISTI #
82AC0234
|
Newark | Sop-4 Cplr 100-300% Ctr 5Mavde Rohs Compliant: No |Vishay TCMT1106 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
TCMT1106
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: TCMT1106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 / $0.2092 | Buy Now |
DISTI #
782-TCMT1106
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 99964 |
|
$0.1570 / $0.6100 | Buy Now |
|
Future Electronics | TCMT1106 Series Single Channel 70V 3750Vrms Phototransistor Optocoupler - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.1500 / $0.1620 | Buy Now |
DISTI #
TCMT1106
|
TTI | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.1530 / $0.1590 | Buy Now |
DISTI #
TCMT1106
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 70V Min Qty: 2 | 1203 |
|
$0.1630 / $0.3930 | Buy Now |
DISTI #
SMC-TCMT1106
|
Sensible Micro Corporation | IC OPTOCOUPLER TCMT1106 4-SOIC RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCMT1106
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCMT1106
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for TCMT1106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMT1106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD620 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, | Isocom LTD | TCMT1106 vs ISD620 |
ISD204X | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | TCMT1106 vs ISD204X |
TLP627-2 | Optocoupler - Transistor Output, 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TCMT1106 vs TLP627-2 |
WPPC-D21068EA | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | TCMT1106 vs WPPC-D21068EA |
PC8D52 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | TCMT1106 vs PC8D52 |
WPPC-D21068FD | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | TCMT1106 vs WPPC-D21068FD |
TLP620-2D4 | Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TCMT1106 vs TLP620-2D4 |
WPPC-D22308ED | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | World Products Inc | TCMT1106 vs WPPC-D22308ED |
WPPC-D21068FA-TRU | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | TCMT1106 vs WPPC-D21068FA-TRU |
TCET2100 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | Vishay Semiconductors | TCMT1106 vs TCET2100 |