-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCN0901N102KTB
|
Avnet Americas | Cap Ceramic Array 0.001uF 50V 10% Thru-Hole 8 Capacitor Bulk (Alt: TCN0901N102KTB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.6595 / $11.8163 | Buy Now |
DISTI #
71-TCN0901102K
|
Mouser Electronics | Capacitor Arrays & Networks 9 PIN 1000 PF 10% RoHS: Not Compliant | 0 |
|
$3.4400 / $6.2100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCN0901N102KTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCN0901N102KTB
Vishay Intertechnologies
Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, HALOGEN FREE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 22.61 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 8.89 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.3 mm |
This table gives cross-reference parts and alternative options found for TCN0901N102KTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN0901N102KTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN0901N102KTB | BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE | Vishay Techno | TCN0901N102KTB vs TCN0901N102KTB |