-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photointerrupter Reflective Photodiode 4-Pin SMD T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1029-1-ND
|
DigiKey | SENSOR REFLECTIVE PIN 940NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8558 In Stock |
|
$1.0940 / $2.6400 | Buy Now |
|
Quest Components | DIFFUSE PHOTOELECTRIC SENSOR, 2MM MIN, 25MM MAX, 0.01MA, 1-CHANNEL, RECTANGULAR, SURFACE MOUNT | 16 |
|
$1.5150 / $1.8938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCND5000
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCND5000
Vishay Semiconductors
Photointerrupter Reflective Photodiode 4-Pin SMD T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 3.7 mm | |
Body Height | 3.75 mm | |
Body Length or Diameter | 6 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 25 mm | |
Measurement Range-Min (mm) | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Photodiode | |
Output Range | 0.01mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 0.8 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |