Part Details for TCOB0E337M8R-EN2 by ROHM Semiconductor
Overview of TCOB0E337M8R-EN2 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCOB0E337M8R-EN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5V 330uF Polymer 20% 35m100kHz 1.9A100kHz SMD2.8x3.5mm Solid Capacitors ROHS | 1997 |
|
$0.2179 / $0.3670 | Buy Now |
Part Details for TCOB0E337M8R-EN2
TCOB0E337M8R-EN2 CAD Models
TCOB0E337M8R-EN2 Part Data Attributes:
|
TCOB0E337M8R-EN2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCOB0E337M8R-EN2
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0825 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1900 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCOB0E337M8R-EN2
This table gives cross-reference parts and alternative options found for TCOB0E337M8R-EN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCOB0E337M8R-EN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB20E337M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCOB0E337M8R-EN2 vs TEPSLB20E337M(35)8R |
ETPE330MIB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | TCOB0E337M8R-EN2 vs ETPE330MIB |