-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 50MHz Min, 3000MHz Max, 2.1dB Insertion Loss-Max
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCP-2-33W+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-TCP-2-33W+CT-ND
|
DigiKey | RF PWR DVDR 50MHZ-3GHZ 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2568 In Stock |
|
$4.2100 / $28.0600 | Buy Now |
|
DISTI #
139-TCP-2-33W
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 732 |
|
$4.2100 / $28.0600 | Buy Now |
|
|
LCSC | 50MHz3GHz 1.3dB SMD-6P RF Power Dividers/Splitters RoHS | 56 |
|
$5.0297 / $7.2184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TCP-2-33W+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCP-2-33W+
Mini-Circuits
Splitter And Combiner, 50MHz Min, 3000MHz Max, 2.1dB Insertion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Isolation-Min (Db):8 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Input Power-Max (CW) | 26.99 Dbm | |
| Insertion Loss-Max | 2.1 Db | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | 50 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Splitter And Combiner | |
| VSWR-Max | 2.9 |
The maximum operating temperature for the TCP-2-33W+ is 65°C (149°F).
Yes, the TCP-2-33W+ is designed to operate in humid environments, but it's recommended to follow proper sealing and conformal coating procedures to ensure reliability.
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a low-impedance path to ground for the device's ground pins. A good grounding scheme is essential for optimal performance.
The TCP-2-33W+ requires a bias voltage of 12-15V, and a bias current of 100-200mA. Ensure the bias circuit is stable and well-regulated to achieve optimal performance.
The typical settling time for the TCP-2-33W+ is around 10-20ns, but this can vary depending on the specific application and operating conditions.