Part Details for TCR22-6RP by Teccor
Overview of TCR22-6RP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TCR22-6RP
TCR22-6RP CAD Models
TCR22-6RP Part Data Attributes
|
TCR22-6RP
Teccor
Buy Now
Datasheet
|
Compare Parts:
TCR22-6RP
Teccor
Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for TCR22-6RP
This table gives cross-reference parts and alternative options found for TCR22-6RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-6RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR22-6 | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TCR22-6RP vs MCR22-6 |
MCR22-6RLRP | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TCR22-6RP vs MCR22-6RLRP |
MCR22-6-5 | 1.5A, 400V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-6RP vs MCR22-6-5 |
MCR22-6-5 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TCR22-6RP vs MCR22-6-5 |
MCR22-6G | Silicon Controlled Rectifier, 1.5 A, 400 V, SCR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | TCR22-6RP vs MCR22-6G |
MCR22-6RLRA | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TCR22-6RP vs MCR22-6RLRA |
MCR22-6 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-226AA, 3 PIN | Motorola Semiconductor Products | TCR22-6RP vs MCR22-6 |
TICP106D | SCR, TO-92, PLASTIC, LP003, 3 PIN | JW Miller | TCR22-6RP vs TICP106D |
MCR22-6 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | TCR22-6RP vs MCR22-6 |
MCR22-6-18 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TCR22-6RP vs MCR22-6-18 |