Part Details for TICP106D by JW Miller
Overview of TICP106D by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TICP106D
TICP106D CAD Models
TICP106D Part Data Attributes
|
TICP106D
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TICP106D
JW Miller
SCR, TO-92, PLASTIC, LP003, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for TICP106D
This table gives cross-reference parts and alternative options found for TICP106D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TICP106D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR22-6 | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TICP106D vs MCR22-6 |
MCR22-6RLRP | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TICP106D vs MCR22-6RLRP |
MCR22-6-5 | 1.5A, 400V, SCR, TO-226AA | Motorola Mobility LLC | TICP106D vs MCR22-6-5 |
MCR22-6-5 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TICP106D vs MCR22-6-5 |
MCR22-6G | Silicon Controlled Rectifier, 1.5 A, 400 V, SCR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | onsemi | TICP106D vs MCR22-6G |
MCR22-6RLRA | 1.5A, 400V, SCR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | TICP106D vs MCR22-6RLRA |
MCR22-6 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-226AA, 3 PIN | Motorola Semiconductor Products | TICP106D vs MCR22-6 |
MCR22-6 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | TICP106D vs MCR22-6 |
TCR22-6RP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Teccor | TICP106D vs TCR22-6RP |
MCR22-6-18 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TICP106D vs MCR22-6-18 |