-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 1.8V 0.2A SMV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR2EF18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 200 mA, SOT-25 (SMV) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8184
|
Newark | Ldo, Fixed, 1.8V, 0.15A, Sot-25 Rohs Compliant: Yes |Toshiba TCR2EF18,LM(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10693 |
|
$0.0270 | Buy Now |
DISTI #
TCR2EF18LM(CTCT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30731 In Stock |
|
$0.0388 / $0.3500 | Buy Now |
DISTI #
TCR2EF18,LM(CT
|
Avnet Americas | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-25 - Tape and Reel (Alt: TCR2EF18,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
757-TCR2EF18LMCT
|
Mouser Electronics | LDO Voltage Regulators CMOS Point Regulator Single Output RoHS: Compliant | 13512 |
|
$0.0380 / $0.3200 | Buy Now |
DISTI #
59410368
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SMV T/R RoHS: Compliant Min Qty: 464 Package Multiple: 1 Date Code: 2133 | Americas - 32241 |
|
$0.0494 / $0.0660 | Buy Now |
DISTI #
63450097
|
Verical | LDO Regulator Pos 1.8V 0.2A 5-Pin SMV T/R RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2234 | Americas - 2005 |
|
$0.0490 / $0.0910 | Buy Now |
DISTI #
TCR2EF18
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.2A, SOT25, SMD Min Qty: 1 | 0 |
|
$0.0696 / $0.3004 | RFQ |
DISTI #
SMC-TCR2EF18,LM(CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 382503 |
|
RFQ | |
DISTI #
C1S751201052393
|
Chip1Stop | Linear Regulator RoHS: Compliant Container: Cut Tape | 32241 |
|
$0.0403 / $0.0666 | Buy Now |
DISTI #
C1S751201072041
|
Chip1Stop | Linear Regulator RoHS: Compliant | 2005 |
|
$0.0490 / $0.1631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCR2EF18,LM(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EF18,LM(CT
Toshiba America Electronic Components
IC REG LDO 1.8V 0.2A SMV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.818 V | |
Output Voltage1-Min | 1.782 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |