Part Details for TCR3DF32 by Toshiba America Electronic Components
Overview of TCR3DF32 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TCR3DF32
TCR3DF32 CAD Models
TCR3DF32 Part Data Attributes
|
TCR3DF32
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR3DF32
Toshiba America Electronic Components
LDO Regulators (Single Output CMOS Type)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.7 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.232 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for TCR3DF32
This table gives cross-reference parts and alternative options found for TCR3DF32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR3DF32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP170AXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Auto Discharge, 4000-REEL | onsemi | TCR3DF32 vs NCP170AXV330T2G |
TCR3DF31 | LDO Regulators (Single Output CMOS Type) | Toshiba America Electronic Components | TCR3DF32 vs TCR3DF31 |
NCV8170AXV300T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TCR3DF32 vs NCV8170AXV300T2G |
NCP170BMX300TCG | LDO Regulator, 150 mA, Ultra-Low Iq 3.0V Non-Auto Discharge, 5000-REEL | onsemi | TCR3DF32 vs NCP170BMX300TCG |
NCP170BXV330T2G | LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.3V Non-Auto Discharge, 4000-REEL | onsemi | TCR3DF32 vs NCP170BXV330T2G |
NCV8170AXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TCR3DF32 vs NCV8170AXV330T2G |
NCV8170BMX300TCG | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Non-Auto Discharge, 3000-REEL, Automotive Qualified | onsemi | TCR3DF32 vs NCV8170BMX300TCG |
AP2127DN-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO6, 2 X 2 MM, GREEN, DFN-6 | Diodes Incorporated | TCR3DF32 vs AP2127DN-3.3TRG1 |
NCV8170BXV330T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.3V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TCR3DF32 vs NCV8170BXV330T2G |
NCV8170BXV300T2G | LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified | onsemi | TCR3DF32 vs NCV8170BXV300T2G |